
10-position, 2-row board connector featuring a straight, solder terminal termination. This male header offers a 2.54mm pitch with a 0.1-inch row spacing, designed for through-hole mounting. Constructed with bronze and copper alloy contacts plated in tin, it operates within a temperature range of -65°C to 105°C and boasts a 1kV AC voltage rating. The blue housing is lead-free and RoHS compliant.
Amphenol 68120-010LF technical specifications.
| Color | Blue |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin |
| Depth | 7mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 17.16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68120-010LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
