16-position, 2-row right-angle shrouded header for board-to-board applications. Features 2.54mm pitch and 0.1-inch row spacing with tin-plated copper alloy contacts. Designed for through-hole mounting with IDT termination, supporting wire gauges from 26AWG to 28AWG. Rated for a maximum AC voltage of 1kV, this lead-free and RoHS-compliant component is supplied in a blue housing.
Amphenol 68120-016LF technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 7mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 24.78mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68120-016LF to view detailed technical specifications.
No datasheet is available for this part.