Amphenol 68120-020LF technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 7mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 29.86mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68120-020LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.