This 24-position rectangular connector features a 2-row design with through hole mount and is available in packaging quantities of 16. The connector is RoHS compliant and has a contact plating of tin. It is suitable for use with wire gauges ranging from 26 to 28 AWG.
Amphenol 68120-024LF technical specifications.
| Cable Pitch | 0.05inch |
| Color | Blue |
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68120-024LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.