Amphenol 68171-014 technical specifications.
| Cable Pitch | 0.05inch |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead, Gold |
| Housing Color | Blue |
| Length | 19.38mm |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.3inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68171-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.