Amphenol 68290-002LF technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold, GXT, Tin |
| Contact Type | Male Pin |
| Depth | 17.4mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 17.91mm |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 34 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | LATCH-N-LOK™ |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68290-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.