Amphenol 68293-002LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Housing Color | White |
| Length | 17.91mm |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68293-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.