Amphenol 68293-003 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 17.91 |
| Product Height (mm) | 17.91 |
| Type | Latch N Lok |
| Gender | HDR |
| Number of Contacts | 8Signal/4Ground |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 68293-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.