Amphenol 68343-001LF technical specifications.
| Color | Grey |
| Depth | 16.1mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 18.94mm |
| Mount | Panel, Cable |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68343-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.