2-position, 1-row board-to-board connector featuring straight, vertical SMT mounting. This female receptacle offers a 2.54mm pitch, 3A current rating, and 1kV voltage rating. Constructed with bronze contacts plated in gold over nickel, it operates within a -65°C to 125°C temperature range. The black housing is lead-free and RoHS compliant.
Amphenol 68402-202LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 106 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68402-202LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.