3-position, single-row female socket header for board-to-board applications. Features 2.54mm pitch, straight orientation, and surface mount termination with solder contacts. Constructed with bronze contacts plated in gold, housed in black material. Rated for 3A current and 1kV voltage, operating from -65°C to 125°C. RoHS compliant and lead-free.
Amphenol 68402-203LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 8.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68402-203LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.