5-position, 1-row board-to-board connector featuring straight, female socket contacts with gold plating over bronze for reliable interconnectivity. This surface mount component offers a 2.54mm pitch and 3A current rating, operating within a -65°C to 125°C temperature range and supporting up to 1kV voltage. The black housing ensures durability, and the lead-free, RoHS-compliant design meets modern electronic manufacturing standards.
Amphenol 68402-205LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 13.13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68402-205LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.