7-position, 1-row board-to-board connector featuring straight, surface-mount orientation with a 2.54mm pitch. Female socket contacts, made of bronze with gold plating over nickel, support a 3A current rating and 1kV voltage rating. Operating temperature range is -65°C to 125°C. Lead-free and RoHS compliant, this connector is supplied in rail/tube packaging.
Amphenol 68402-207LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 18.21mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68402-207LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.