7-position, 1-row board-to-board connector featuring female socket contacts with gold plating over nickel for enhanced conductivity. This straight, surface-mount receptacle has a 2.54mm pitch and a 2.54mm depth, designed for solder termination. Operating within a temperature range of -65°C to 125°C, it boasts a 3A current rating and a 1kV voltage rating. The black housing is constructed from bronze contact material and is lead-free and RoHS compliant.
Amphenol 68402-307LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 18.21mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68402-307LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.