16-position, single-row socket strip with 2.54mm pitch. Features female socket contacts made of bronze with gold plating, rated for 3A current and 1kV voltage. Straight, surface-mount termination with solder connection. Operating temperature range from -65°C to 125°C. Black housing color.
Amphenol 68402-316 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 41.07mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68402-316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.