
18-position, 1-row female socket connector for board-to-board and mezzanine applications. Features gold-plated bronze contacts, a 2.54mm pitch, and a 3A current rating. Designed for straight, surface-mount termination with a solder connection. Operates within a temperature range of -65°C to 125°C and supports a 1kV voltage rating. Black housing and color.
Amphenol 68402-318 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 46.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68402-318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.