Right-angle male header with 2 positions and 2 rows, featuring bronze contacts with tin plating and a 5.84mm mating length. Rated for 3A current and 1.5kV voltage, this component operates from -65°C to 125°C. The black housing has a 2.54mm pitch and a depth of 12.44mm, with solder termination and UL94 V-0 flammability. RoHS compliant and supplied in bulk packaging.
Amphenol 68405-402HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Tin |
| Contact Post Length | 2.41mm |
| Current Rating | 3A |
| Depth | 12.44mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68405 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68405-402HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.