Unshrouded header, 12 positions, 2 rows, 2.54mm pitch, right-angle orientation, male pin contact type, solder termination. Features bronze male contacts with tin plating, 3A current rating, and 1.5kV voltage rating. Black housing, 12.44mm depth, 15.24mm length, and 2.41mm contact post length. Operates within a temperature range of -65°C to 125°C. Bulk packaging, RoHS compliant.
Amphenol 68405-412HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 12.44mm |
| Gender | Male |
| Housing Color | Black |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68405-412HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.