Amphenol 68415-101 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 10.16mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.92mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68415-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.