Unshrouded header with 5 positions and a 2.54mm pitch. Features male contact gender, bronze contact material, and gold (GXT) plating. Offers a 3A current rating and a 1.5kV voltage rating. Straight orientation with solder termination and thru-hole mounting. Operating temperature range of -65°C to 125°C.
Amphenol 68415-105 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 10.16mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.92mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Gender | Male |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68415-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.