Unshrouded header with 14 positions and 14 contacts, featuring a straight, through-hole mounting orientation and 2.54mm pitch. Male contacts are constructed from bronze with GXT gold plating and a mating length of 10.16mm, with a post length of 2.92mm. This component offers a 3A current rating and a maximum voltage rating of 1.5kV, operating within a temperature range of -65°C to 125°C. The black housing measures 35.56mm in length and 2.41mm in depth.
Amphenol 68415-214 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 10.16mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.92mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 35.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68415-214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.