Unshrouded header, straight orientation, with 2 positions and 1 row. Features male contacts made of bronze with tin plating, a mating length of 10.16mm, and a post length of 2.92mm. Rated for 3A current and 1.5kV voltage, operating between -65°C and 125°C. Termination is solder, with a 2.54mm pitch.
Amphenol 68415-402H technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 10.16mm |
| Contact Plating | Tin |
| Contact Post Length | 2.92mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68415-402H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.