This 30-position, 1-row straight plug has a current rating of 3A and a maximum operating temperature of 125°C. It features a voltage rating of 1.5kV and meets the UL94 V-0 flammability standard. The plug is made of bronze with a tin plating and has a contact mating length of 10.16mm. It is available in a bulk packaging quantity of 200 pieces and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 10.16mm |
| Contact Plating | Tin |
| Contact Post Length | 2.92mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 76.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68415 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |