
Unshrouded header with 33 positions and a 2.54mm pitch, designed for straight, through-hole mounting with solder termination. Features male bronze contacts with gold (GXT) plating and a mating length of 5.84mm. Offers a current rating of 3A and a voltage rating of 1.5kV, with a maximum operating temperature of 125°C. Housing is black and UL94 V-0 rated for flammability.
Amphenol 68418-133HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 10.16mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 83.82mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 33 |
| Number of Positions | 33 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68418 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68418-133HLF to view detailed technical specifications.
No datasheet is available for this part.