Unshrouded header with 36 positions and 1 row, featuring a 2.54mm pitch. This male connector utilizes bronze male pin contacts with gold (GXT) plating and a mating length of 0.23 inches. It offers a straight, through-hole mounting orientation with solder termination and a current rating of 3A. Operating across a temperature range of -65°C to 125°C, it has a maximum AC voltage rating of 1.5kV. The black housing is designed for bulk packaging.
Amphenol 68418-136H technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 10.16mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.41mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68418-136H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.