Unshrouded header, male contact gender, featuring 26 positions on a 2.54mm pitch. Bronze contacts with Gold, GXT plating offer 3A current rating and 1.5kV voltage rating. Straight orientation with solder termination and thru-hole mounting. Black UL94 V-0 rated housing operates from -65°C to 125°C.
Amphenol 68422-126HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 5.41mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 66.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68422 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68422-126HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.