Unshrouded header, straight orientation, 31 positions, 31 contacts, 2.54mm pitch. Male contacts made of bronze with gold, GXT plating, 5.41mm post length, and 8.08mm mating length. Rated for 3A current and 1.5kV voltage. Features a black housing, 2.41mm depth, and 78.74mm length. Operates from -65°C to 125°C, with UL94 V-0 flammability rating. Solder termination, thru-hole mounting.
Amphenol 68422-131HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 5.41mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 78.74mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68422 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68422-131HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.