Unshrouded header, 2 positions, 2 contacts, 1 row, 2.54mm pitch. Straight orientation, solder termination, thru-hole mounting. Male contact gender, bronze contact material, tin plating, 5.41mm contact post length, 8.08mm contact mating length. 3A current rating, 1.5kV voltage rating. Operating temperature range: -65°C to 125°C. Housing color: black, UL94 V-0 flammability rating. RoHS compliant.
Amphenol 68422-402HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Tin |
| Contact Post Length | 5.41mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68422 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68422-402HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.