Unshrouded header with 5 positions and 1 row, featuring a 2.54mm pitch. Male contacts made of bronze with gold (GXT) plating and a mating length of 8.08mm. Right-angle orientation with solder termination and a 2.79mm contact post length. Rated for 3A current and 1.5kV voltage, operating between -65°C and 125°C. Black housing with a 12.7mm length and 12.14mm depth.
Amphenol 68423-105 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.79mm |
| Current Rating | 3A |
| Depth | 12.14mm |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68423-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.