8-position, 2-row male pin connector with a 2.54mm pitch and 0.1 inch row spacing. Features gold (GXT) plated bronze male contacts with a 5.72mm post length and 0.23 inch mating length, rated for 3A current and 1.5kV voltage. Through-hole mount termination with solder connection, operating from -65°C to 125°C. Black color, bulk packaging, containing lead, and not RoHS compliant.
Amphenol 68438-208H technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 5.72mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68438-208H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.