Unshrouded header with 72 positions and 2 rows, featuring a 2.54mm pitch. This straight, top-entry, thru-hole component has male contacts made of bronze with tin plating and a mating length of 5.84mm. It offers a 3A current rating and a maximum voltage rating of 1.5kV AC. Operating temperature range is -65°C to 125°C.
Amphenol 68438-472H technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Tin |
| Contact Post Length | 5.72mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68438-472H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.