Amphenol 68448-214H technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 4.52mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Current Rating | 3A |
| Number of Contacts | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68448-214H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.