Unshrouded header, 20 positions, 2 rows, 2.54mm pitch, straight orientation, male pin contact type, bronze contact material with gold, GXT plating, 3A current rating, 1.5kV voltage rating, and 3.05mm contact post length. Features a black housing, through-hole mounting, and solder termination. Lead-free and RoHS compliant.
Amphenol 68449-181HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Positions Loaded | 19 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68449-181HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.