Right-angle male pin connector with 6 positions and 2 rows, featuring a 2.54mm pitch. This component offers a 3A current rating and 1.5kV voltage rating, with gold and tin plated bronze contacts. Termination is via solder, and mounting is through-hole. The connector has a depth of 9.9mm and a contact mating length of 0.23 inches.
Amphenol 68450-065H technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.29mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.9mm |
| Gender | Male |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Positions Loaded | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68450-065H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.