Right-angle, male pin connector with 12 positions and 12 loaded contacts. Features gold-plated bronze male pins with a 0.23-inch mating length and 2.29mm post length. Rated for 3A current and 1.5kV voltage, this lead-free, RoHS-compliant component utilizes solder termination and a 2.54mm pitch. Designed for through-hole mounting, it offers a depth of 9.9mm and is supplied in bulk packaging.
Amphenol 68450-069HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Post Length | 2.29mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.9mm |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Positions Loaded | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68450-069HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.