Amphenol 68451-124HLF technical specifications.
| Contact Plating | Gold, GXT |
| Depth | 6.1mm |
| Housing Color | Black |
| Length | 12.7mm |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68451-124HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.