The 68451-201H connector features 34 male pins with a gold plating, suitable for 3A current and 1.5kV voltage. It has a 2.54mm pitch and is designed for through-hole mounting. The connector is available in bulk packaging with 100 pieces per package.
Amphenol 68451-201H technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.4inch |
| Contact Plating | Gold |
| Contact Post Length | 2.16mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Positions Loaded | 17 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68451-201H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.