12-position, 2-row male pin connector with a 2.54mm pitch and 0.1-inch row spacing. Features gold-plated bronze contacts with a 3A current rating and 1.5kV voltage rating, designed for through-hole mounting with solder termination. This black, polarized rectangular connector offers a 0.23-inch contact mating length and 3.05mm contact post length.
Amphenol 68451-208H technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Positions Loaded | 10 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68451-208H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.