Unshrouded header with 3 positions and 1 row, featuring a 2.54mm pitch. This male connector offers straight, top entry orientation with thru-hole termination for solder connections. Constructed with bronze contacts plated in Gold, GXT, it boasts a 3A current rating and a 1.5kV voltage rating. Operating temperature range is -65°C to 125°C, with a contact mating length of 8.08mm and contact post length of 3.3mm.
Amphenol 68457-103H technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.3mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Gender | Male |
| Housing Color | Black |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68457-103H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.