
Unshrouded header with 2 positions and 1 row, featuring a 2.54mm pitch. This male connector has male pin contacts made of bronze with tin plating, a contact mating length of 0.318 inches, and a contact post length of 3.3mm. It offers a current rating of 3A and a voltage rating of 1.5kV, with a maximum operating temperature of 125°C and a minimum of -65°C. The straight, through-hole mount header has a black housing and is supplied in bulk packaging.
Amphenol 68457-402 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Post Length | 3.3mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.41mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68457-402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
