Unshrouded header, 4 positions, 1 row, 2.54mm pitch. Features male pin contacts made of bronze with tin plating, 3A current rating, and 1.5kV voltage rating. Designed for through-hole mounting with solder termination. Operates from -65°C to 125°C, with UL94 V-0 flammability rating. Lead-free and RoHS compliant.
Amphenol 68457-404HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Post Length | 3.3mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68457-404HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.