28-position, single-row, right-angle male header connector with 2.54mm pitch. Features bronze contacts with gold (GXT) plating, a 3A current rating, and a 1.5kV voltage rating. Designed for solder termination with a contact mating length of 8.08mm and contact post length of 2.79mm. Operates within a temperature range of -65°C to 125°C and boasts a UL94 V-0 flammability rating. Housing is black, with overall dimensions of 71.12mm length and 12.14mm depth.
Amphenol 68458-128HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.79mm |
| Current Rating | 3A |
| Depth | 12.14mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 71.12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68458 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68458-128HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.