
Unshrouded header, right-angle, through-hole mount with 13 positions and 1 row. Features male contacts made of bronze with tin plating, a 2.54mm pitch, and a 3A current rating. Operates within a temperature range of -65°C to 125°C, with a voltage rating of 1.5kV. Housing is black, UL94 V-0 flammability rated, and the component is RoHS compliant.
Amphenol 68458-413HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Tin |
| Contact Post Length | 2.79mm |
| Current Rating | 3A |
| Depth | 12.14mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 33.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68458 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68458-413HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.