Unshrouded header, right-angle, side-entry, through-hole termination with 18 positions and 18 contacts. Features a 2.54mm pitch, 3A current rating, and 1.5kV voltage rating. Contact material is bronze with tin plating, and the housing is black, UL94 V-0 rated. Operating temperature range is -65°C to 125°C. Bulk packaging contains 200 units.
Amphenol 68458-418HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Tin |
| Contact Post Length | 2.79mm |
| Current Rating | 3A |
| Depth | 12.14mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 45.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68458 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68458-418HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.