Unshrouded header with 36 positions and 2 rows, featuring a 2.54mm pitch. This right-angle connector offers male contacts made of bronze with gold (GXT) plating and a mating length of 8.08mm. It supports a current rating of 3A, a maximum operating temperature of 125°C, and a voltage rating of 1.5kV. The housing is black, UL94 V-0 rated, and the termination method is solder.
Amphenol 68459-136HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.81mm |
| Current Rating | 3A |
| Depth | 14.68mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 45.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68459 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68459-136HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.