Unshrouded header, right-angle, 48-position rectangular connector with 2.54mm pitch. Features male contacts made of bronze with gold (GXT) plating and a mating length of 8.08mm. Offers a 3A current rating, 1.5kV voltage rating, and operates within a temperature range of -65°C to 125°C. Housing is black, UL94 V-0 flammability rated, and the termination is solder with a thru-hole mounting style.
Amphenol 68459-148HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.81mm |
| Current Rating | 3A |
| Depth | 14.68mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 60.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68459 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68459-148HLF to view detailed technical specifications.
No datasheet is available for this part.