Unshrouded header with 18 positions and 2 rows on a 2.54mm pitch. Features male, tin-plated bronze contacts with a 3A current rating and 1.5kV voltage rating. Designed for right-angle, side-entry, through-hole termination with a solder connection. Operates across a temperature range of -65°C to 125°C, with a UL94 V-0 flammability rating.
Amphenol 68459-418HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Tin |
| Contact Post Length | 3.81mm |
| Current Rating | 3A |
| Depth | 14.68mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 22.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68459 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68459-418HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.