Unshrouded header, right-angle, 6-position male connector with 2.54mm pitch. Features bronze contacts with gold (GXT) plating, 3A current rating, and 1.5kV voltage rating. Housing is black, UL94 V-0 flammability rated, with a maximum operating temperature of 125°C. Termination is solder, suitable for thru-hole mounting.
Amphenol 68461-106HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 10.16mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 8.13mm |
| Current Rating | 3A |
| Depth | 19.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68461 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68461-106HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.