Unshrouded header, right-angle, side-entry, through-hole termination. Features 33 positions with a 2.54mm pitch. Male contacts made of bronze with gold (GXT) plating, offering a 3A current rating and 1.5kV voltage rating. Operates within a temperature range of -65°C to 125°C, with a flammability rating of UL94 V-0. Housing is black, and the component is RoHS compliant.
Amphenol 68461-133HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 10.16mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 8.13mm |
| Current Rating | 3A |
| Depth | 19.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 83.82mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 33 |
| Number of Positions | 33 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68461 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68461-133HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.