72-position, 2-row unshrouded header with a 2.54mm pitch. Features male pin contacts made of bronze with tin plating, a mating length of 0.23 inches, and a right-angle, through-hole mounting orientation. Black housing with a maximum operating temperature of 125°C and a 1.5kV AC voltage rating. Supplied in bulk packaging with 500 units per package.
Amphenol 68463-472HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 12.44mm |
| Housing Color | Black |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68463-472HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.